+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD633ARZ

IC: analog multiplier; Ch: 3; SO8; 8÷18VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD633ARZ
TME Symbol:
AD633ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
analog multiplier
Number of channels
3
Case
SO8
Mounting
SMD
Supply voltage
  • 8...18V DC
Gross weight0.077 g
Certificates
See other products in this category: Analog multiplexers and switches Analog Devices,
*
AD633ARZ
0 in TME stock
Net price for quantities from 1 pcs - 13.10 USDGross price for quantities from 1 pcs - 13.10 USD
Net price for quantities from 3 pcs - 12.10 USDGross price for quantities from 3 pcs - 12.10 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Net price for quantities from 25 pcs - 10.20 USDGross price for quantities from 25 pcs - 10.20 USD
Net price for quantities from 98 pcs - 10.00 USDGross price for quantities from 98 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs