+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7862ARSZ-10

IC: A/D converter; Ch: 2; 12bit; 250ksps; 10V; SSOP28


Manufacturer: Analog Devices

Manufacturer part number:
AD7862ARSZ-10
TME Symbol:
AD7862ARSZ-10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
250ksps
Operating voltage
10V
Case
SSOP28
Mounting
SMD
Interface
parallel
Kind of input
single-ended
Kind of architecture
SAR
Relative accuracy
1LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7862ARSZ-10
0 in TME stock
Net price for quantities from 1 pcs - 46.13 USDGross price for quantities from 1 pcs - 46.13 USD
Net price for quantities from 3 pcs - 41.54 USDGross price for quantities from 3 pcs - 41.54 USD
Net price for quantities from 10 pcs - 36.65 USDGross price for quantities from 10 pcs - 36.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product