+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8013ARZ-14

IC: video amplifier; Ch: 3; SO14; ±2.1÷6.5VDC,4.2÷13VDC; 5mV


Manufacturer: Analog Devices

Manufacturer part number:
AD8013ARZ-14
TME Symbol:
AD8013ARZ-14

Specification

Manufacturer
Analog Devices
Type of integrated circuit
video amplifier
Mounting
SMD
Number of channels
3
Case
SO14
Operating temperature
-40...85°C
Bandwidth
140MHz
Voltage supply range
± 2.1...6.5V DC/4.2...13V DC
Quiescent current
4mA
Input offset voltage
5mV
Maximum output current
30mA
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
AD8013ARZ-14
0 in TME stock
Net price for quantities from 1 pcs - 16.71 USDGross price for quantities from 1 pcs - 16.71 USD
Net price for quantities from 3 pcs - 15.21 USDGross price for quantities from 3 pcs - 15.21 USD
Net price for quantities from 10 pcs - 13.40 USDGross price for quantities from 10 pcs - 13.40 USD
Net price for quantities from 56 pcs - 12.00 USDGross price for quantities from 56 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product