+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8603AUJZ-REEL7

IC: operational amplifier; 400kHz; Ch: 1; ±0.9÷2.5VDC,1.8÷5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8603AUJZ-REEL7
TME Symbol:
AD8603AUJZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.5V DC/1.8...5V DC
Case
TSOT5
Operating temperature
-40...125°C
Slew rate
0.1V/μs
Input offset voltage
0.5mV
Kind of package
7 inch reel, tape
Input bias current
0.5nA
Input offset current
250pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8603AUJZ-REEL7
2984 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 3 pcs - 2.46 USDGross price for quantities from 3 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs