+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8606ARMZ-REEL

IC: operational amplifier; 10MHz; Ch: 2; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8606ARMZ-REEL
TME Symbol:
AD8606ARMZ-REEL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
5V/μs
Input offset voltage
65µV
Kind of package
13 inch reel, tape
Input bias current
0.25nA
Input offset current
75pA
Integrated circuit features
  • low noise
  • precision
  • rail-to-rail
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8606ARMZ-REEL
1854 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 10 pcs - 9.35 USDGross price for quantities from 10 pcs - 9.35 USD
Net price for quantities from 25 pcs - 8.23 USDGross price for quantities from 25 pcs - 8.23 USD
Net price for quantities from 100 pcs - 7.36 USDGross price for quantities from 100 pcs - 7.36 USD
Net price for quantities from 250 pcs - 6.19 USDGross price for quantities from 250 pcs - 6.19 USD
Net price for quantities from 500 pcs - 5.61 USDGross price for quantities from 500 pcs - 5.61 USD
Net price for quantities from 1000 pcs - 5.14 USDGross price for quantities from 1000 pcs - 5.14 USD
Net price for quantities from 3000 pcs - 4.93 USDGross price for quantities from 3000 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs