+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8646ARMZ-REEL

IC: operational amplifier; 24MHz; Ch: 2; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8646ARMZ-REEL
TME Symbol:
AD8646ARMZ-REEL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
11V/μs
Input offset voltage
3.2mV
Kind of package
13 inch reel, tape
Input bias current
0.55nA
Input offset current
250pA
Integrated circuit features
  • low supply current
  • rail-to-rail
Gross weight0.067 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8646ARMZ-REEL
3000 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
Net price for quantities from 3000 pcs - 1.28 USDGross price for quantities from 3000 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product