+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC0804LCWMX/NOPB

IC: A/D converter; Ch: 1; 8bit; 10ksps; 4.5÷5.5V; SO20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC0804LCWMX/NOPB
TME Symbol:
ADC0804LCWMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
10ksps
Operating voltage
4.5...5.5V
Case
SO20
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Kind of input
differential
Kind of architecture
SAR
Relative accuracy
1LSB
Frequency
1.46MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC0804LCWMX/NOPB
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order