+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC0820BCWMX/NOPB

IC: A/D converter; Ch: 1; 8bit; 4.5÷8V; SO20; IN: single-ended


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC0820BCWMX/NOPB
TME Symbol:
ADC0820BCWMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Operating voltage
4.5...8V
Case
SO20
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
single-ended
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC0820BCWMX/NOPB
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order