+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC0831CCWM/NOPB

IC: A/D converter; Ch: 1; 8bit; 31.25ksps; 4.5÷6.3V; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC0831CCWM/NOPB
TME Symbol:
ADC0831CCWM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
31.25ksps
Operating voltage
4.5...6.3V
Case
SO14
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential
Kind of architecture
SAR
Relative accuracy
1LSB
Frequency
400kHz
Interface
  • Microwire
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC0831CCWM/NOPB
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Product for special order