+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC08831IM/NOPB

IC: A/D converter; Ch: 1; 8bit; 250ksps; 4.5÷6V; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC08831IM/NOPB
TME Symbol:
ADC08831IM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
250ksps
Operating voltage
4.5...6V
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Kind of architecture
SAR
Max INL
±0.2LSB
Max DNL
±0.2LSB
Relative accuracy
0.2LSB
Frequency
2MHz
Interface
  • Microwire
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC08831IM/NOPB
0 in TME stock
No. of pieces (Multiplicity: 475)
Minimum order quantity: 475.
Multiplicity: 475.
Product for special order