+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC08L060CIMT/NOPB

IC: A/D converter; Ch: 1; 8bit; 60Msps; 2.4÷3.6V; TSSOP24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC08L060CIMT/NOPB
TME Symbol:
ADC08L060CIMT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
60Msps
Operating voltage
2.4...3.6V
Case
TSSOP24
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max INL
±1.9LSB
Max DNL
±0.9LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC08L060CIMT/NOPB
0 in TME stock
No. of pieces (Multiplicity: 183)
Minimum order quantity: 183.
Multiplicity: 183.
Product for special order