+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC10D040CIVS/NOPB

IC: A/D converter; Ch: 2; 10bit; 40Msps; 3÷3.6V; TQFP48; ±1.9LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC10D040CIVS/NOPB
TME Symbol:
ADC10D040CIVS/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
10bit
Sampling speed
40Msps
Operating voltage
3...3.6V
Case
TQFP48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max INL
±1.9LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC10D040CIVS/NOPB
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order