+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC12D040CIVS/NOPB

IC: A/D converter; Ch: 2; 12bit; 40Msps; 4.75÷5.25V; TQFP64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC12D040CIVS/NOPB
TME Symbol:
ADC12D040CIVS/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
40Msps
Operating voltage
4.75...5.25V
Case
TQFP64
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±2LSB
Max DNL
±1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC12D040CIVS/NOPB
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Product for special order