+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C027500NAF

Indicator: with neon lamp; flat; 230VAC; Cutout: Ø10mm; connectors


Manufacturer: BULGIN

Manufacturer part number:
C027500NAF
TME Symbol:
AE-C027500NAF

Specification

Manufacturer
BULGIN
Type of light indictaor
with neon lamp
Kind of indicator
flat
Operating voltage
230V AC
Mounting hole dimensions
Ø10mm
Leads
connectors
Leads dimensions
6.3x0.8mm
Body material
plastic
Body colour
silver
IP rating
IP20
Panel thickness
max. 12mm
Operating temperature
-25...85°C
Dimensions
Gross weight6.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Neon Indicators BULGIN,
*
C027500NAF
1718 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
Net price for quantities from 500 pcs - 3.50 USDGross price for quantities from 500 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.