+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | ROCKER | |
Contacts configuration | SPDT | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-ON | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 20A / 28V DC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | 1500 | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Panel thickness | max. 3mm | |
Mounting hole dimensions | 30x11mm | |
Button marking | blank | |
Shape | rectangular |