+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1561ALMBB

ROCKER; DPDT; Pos: 2; ON-(ON); 16A/250VAC; black; 1550; Body: black


Manufacturer: BULGIN

Manufacturer part number:
C1561ALMBB
TME Symbol:
AE-C1561ALAAA

Specification

Manufacturer
BULGIN
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
1
Switching method
ON-(ON)
AC contacts rating @R
16A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
1550
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
30x22.1mm
Button marking
blank
Shape
rectangular
Related items
F1025MO, F1026MO, F0042HO
Gross weight12.745 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches BULGIN,
See other products from this series.:
*
C1561ALMBB
953 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 3.15 USDGross price for quantities from 5 pcs - 3.15 USD
Net price for quantities from 20 pcs - 3.02 USDGross price for quantities from 20 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs