+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H8300ABBB

Switch: push-button; Pos: 2; SPST-NO; 12A/250VAC; OFF-ON; on panel


Manufacturer: BULGIN

Manufacturer part number:
H8300ABBB
TME Symbol:
AE-H8300ABAAA

Specification

Manufacturer
BULGIN
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
AC contacts rating @R
12A / 250V AC
Switching method
OFF-ON
Illumination
none
Leads
connectors
Mounting hole dimensions
19.2x12.9mm
Body colour
black
Actuator colour
black
Mounting
on panel
Leads dimensions
4.8x0.8mm
Operating temperature
-25...70°C
Dimensions
Contacts layout
Gross weight4.469 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Standard Switches BULGIN,
*
H8300ABBB
194 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 30 pcs - 3.68 USDGross price for quantities from 30 pcs - 3.68 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs