+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 10A / 250V AC | |
Key button colour | red | |
Illumination | neon lamp | |
Manufacturer series | 8500 | |
Backlight colour | red | |
Illumination voltage | 230V | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Panel thickness | max. 3mm | |
Mounting hole dimensions | 19.3x12.9mm | |
Button marking | O-I | |
Shape | rectangular | |
Related items | AE-F0167LOAAA |