+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEAT-9966-Q32

IC: magnetic field sensor; encoder; SMD; QFN32; -40÷125°C; tube


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
AEAT-9966-Q32
TME Symbol:
AEAT-9966-Q32

Specification

Manufacturer
BROADCOM (AVAGO)
Type of integrated circuit
magnetic field sensor
Kind of integrated circuit
encoder
Mounting
SMD
Case
QFN32
Operating temperature
-40...125°C
Kind of package
tube
Quiescent current
1mA
Frequency
1MHz
Operating current
48mA
Supply voltage
  • 3.3...5V DC
Interface
  • PWM
  • SPI
  • SSI
Gross weight0.06 g
Certificates
See other products in this category: Decoders, multiplexers, switches BROADCOM (AVAGO),
*
AEAT-9966-Q32
0 in TME stock
Net price for quantities from 1 pcs - 17.98 USDGross price for quantities from 1 pcs - 17.98 USD
Net price for quantities from 10 pcs - 16.93 USDGross price for quantities from 10 pcs - 16.93 USD
Net price for quantities from 25 pcs - 15.89 USDGross price for quantities from 25 pcs - 15.89 USD
Net price for quantities from 73 pcs - 13.69 USDGross price for quantities from 73 pcs - 13.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 73 pcs