+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AI-000918-6

Cable; 0.15m; IPEX MHF 1,RP-SMA female; shielded; black; straight


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000918-6
TME Symbol:
AI-000918-6

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.15m
Shield structure
shielded
Contact plating
gold-plated
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable length - inch
6"
Operating temperature
-65...150°C
Cable/adapter structure
  • IPEX MHF 1
  • RP-SMA female
Gross weight3.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MUELLER ELECTRIC,
*
AI-000918-6
8 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 5 pcs - 8.98 USDGross price for quantities from 5 pcs - 8.98 USD
Net price for quantities from 10 pcs - 7.99 USDGross price for quantities from 10 pcs - 7.99 USD
Net price for quantities from 20 pcs - 6.98 USDGross price for quantities from 20 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs