+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-EC-23

EMobility: charger; 1x0.5mm2,3x2.5mm2; 110/250VAC; 3.8kW; IP54

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-EC-23
TME Symbol:
AK-EC-23

Specification

Manufacturer
AKYGA
Type of eMobility
charger
Cable structure
1x0.5mm2+3x2.5mm2
Rated voltage
110/250V AC
Power
3.8kW
IP rating
IP54
Version
single-phase
Application
charging electric cars
Cable length
5m
Max. operating current
16A
Insulation colour
black
Connection cable features
adjustable output current level
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Conform to the norm
GB/T 20234.2-2015
Wire insulation material
elastomer thermoplastic TPE
Flammability rating
UL94V-0
Kind of display used
LCD
Connector variant
UNI-Schuko plug
Operating temperature
-30...50°C
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • GB/T
Core section
  • 0.5mm2
  • 2.5mm2
Gross weight2.3 kg
Certificates
EAN code5906708750900
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-EC-23
0 in TME stock
Net price for quantities from 1 pcs - 202.07 USDGross price for quantities from 1 pcs - 202.07 USD
Net price for quantities from 3 pcs - 176.61 USDGross price for quantities from 3 pcs - 176.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.