+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL5887JAZW52-13

IC: driver; LED driver; I2C,SPI; WQFN52; 70mA; Ch: 36; 2.7÷5.5VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL5887JAZW52-13
TME Symbol:
AL5887JAZW52-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
WQFN52
Output current
70mA
Number of channels
36
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.7...5.5V DC
Kind of package
reel, tape
Interface
  • I2C
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL5887JAZW52-13
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.