+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THV3

Sensor: thermostat; NO; 10A; 250VAC; screw terminals; 61x34x35mm


Manufacturer: Alfa Electric

Manufacturer part number:
THV3
TME Symbol:
ALFA-THV3

Specification

Manufacturer
Alfa Electric
Type of sensor
thermostat
Output configuration
NO
Max. operating current
10A
Max. operating voltage
250V AC
Connection
screw terminals
Body dimensions
61x34x35mm
Operating temperature
-25...80°C
IP rating
IP20
Mounting
for DIN rail mounting
Range of temperature control
20...80°C
Gross weight54.3 g
Certificates
See other products in this category: Thermostats Alfa Electric,
*
THV3
4 in TME stock
Net price for quantities from 1 pcs - 22.58 USDGross price for quantities from 1 pcs - 22.58 USD
Net price for quantities from 5 pcs - 21.18 USDGross price for quantities from 5 pcs - 21.18 USD
Net price for quantities from 10 pcs - 19.76 USDGross price for quantities from 10 pcs - 19.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.