+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 66120

Car loudspeakers; 87mm; 40W; 100÷13000Hz; 4Ω; Loudsp.depth: 30mm


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66120
TME Symbol:
ALPHA66120

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Loudspeaker size
87mm
Power
40W
Bandwidth
100...13000Hz
Impedance
Loudspeaker depth
30mm
Quantity in set/package
2pcs.
Gross weight533.2 g
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66120
14 in TME stock
Net price for quantities from 1 set - 16.84 USDGross price for quantities from 1 set - 16.84 USD
Net price for quantities from 3 set - 14.86 USDGross price for quantities from 3 set - 14.86 USD
Net price for quantities from 5 set - 13.87 USDGross price for quantities from 5 set - 13.87 USD
Net price for quantities from 10 set - 12.88 USDGross price for quantities from 10 set - 12.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 set