+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 66123

Car loudspeakers; 130mm; 50W; 70÷13000Hz; 4Ω; Loudsp.depth: 43mm


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66123
TME Symbol:
ALPHA66123

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Loudspeaker size
130mm
Power
50W
Bandwidth
70...13000Hz
Impedance
Loudspeaker depth
43mm
Quantity in set/package
2pcs.
Gross weight883.8 g
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66123
5 in TME stock
Net price for quantities from 1 set - 22.39 USDGross price for quantities from 1 set - 22.39 USD
Net price for quantities from 3 set - 19.76 USDGross price for quantities from 3 set - 19.76 USD
Net price for quantities from 5 set - 18.44 USDGross price for quantities from 5 set - 18.44 USD
Net price for quantities from 10 set - 17.13 USDGross price for quantities from 10 set - 17.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set