+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 66126

Car loudspeakers; 165mm; 60W; 90÷17000Hz; 4Ω; Loudsp.depth: 55mm


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66126
TME Symbol:
ALPHA66126

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Loudspeaker size
165mm
Power
60W
Bandwidth
90...17000Hz
Impedance
Loudspeaker depth
55mm
Quantity in set/package
2pcs.
Gross weight1.0512 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66126
9 in TME stock
Net price for quantities from 1 set - 32.16 USDGross price for quantities from 1 set - 32.16 USD
Net price for quantities from 3 set - 28.38 USDGross price for quantities from 3 set - 28.38 USD
Net price for quantities from 5 set - 26.49 USDGross price for quantities from 5 set - 26.49 USD
Net price for quantities from 10 set - 24.59 USDGross price for quantities from 10 set - 24.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set