+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6/AP-1H

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M12; IP67; 200mA


Manufacturer: Micro Detectors

Manufacturer part number:
AM6/AP-1H
TME Symbol:
AM6AP1H

Specification

Manufacturer
Micro Detectors
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
2kHz
Overall length
53mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight27 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors Micro Detectors,
*
AM6/AP-1H
0 in TME stock
Net price for quantities from 1 pcs - 39.16 USDGross price for quantities from 1 pcs - 39.16 USD
Net price for quantities from 5 pcs - 36.72 USDGross price for quantities from 5 pcs - 36.72 USD
Net price for quantities from 10 pcs - 34.27 USDGross price for quantities from 10 pcs - 34.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.