+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7G54D2GT-I/4UB-SL3

IC: ARM microprocessor; -40÷125°C; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7G54D2GT-I/4UB-SL3
TME Symbol:
AMA7G54D2GTI4UBSL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Interface
  • CAN
  • Ethernet
  • I2S x2
  • USB x3
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
SAMA7G54D2GT-I/4UB-SL3
0 in TME stock
Net price for quantities from 1000 pcs - 13.68 USDGross price for quantities from 1000 pcs - 13.68 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.