+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELECTRIX 200 PREMIUM

Tape: electrical insulating; W: 19mm; L: 18m; Thk: 0.18mm; black


Manufacturer: ANTICOR

Manufacturer part number:
ELECTRIX 200 PREMIUM
TME Symbol:
ANC-200P-19-18BK

Specification

Manufacturer
ANTICOR
Type of tape
electrical insulating
Width
19mm
Length
18m
Thickness
0.18mm
Colour
black
Kind of adhesive
synthetic caoutchouc
Tape material
PVC film
Operating temperature
-18...105°C
Elongation at rupture
260%
Adhesion to steel
2.2N/cm
Tape features
self-extinguishing
Resistance to
most of acids, most of alkalis, most of oils, UV rays, water immersion
Tensile strength
33N/cm
Dielectric strength
8kV/mm
Tape application
bundling, electrical insulation
Gross weight82.51 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes ANTICOR,
*
ELECTRIX 200 PREMIUM
130 in TME stock
Net price for quantities from 1 rol - 2.65 USDGross price for quantities from 1 rol - 2.65 USD
Net price for quantities from 5 rol - 2.49 USDGross price for quantities from 5 rol - 2.49 USD
Net price for quantities from 10 rol - 2.34 USDGross price for quantities from 10 rol - 2.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rolCardboard = 100 rol