+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ANTICOR
Manufacturer | ANTICOR | |
Type of tape | electrical insulating | |
Width | 19mm | |
Length | 18m | |
Thickness | 0.18mm | |
Colour | red | |
Kind of adhesive | synthetic caoutchouc | |
Tape material | PVC film | |
Operating temperature | -18...105°C | |
Elongation at rupture | 260% | |
Adhesion to steel | 2.2N/cm | |
Tape features | self-extinguishing | |
Resistance to | most of acids, most of alkalis, most of oils, UV rays, water immersion | |
Tensile strength | 33N/cm | |
Dielectric strength | 8kV/mm | |
Tape application | bundling, electrical insulation |