+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ANTICOR
Manufacturer | ANTICOR | |
Type of tape | electrical insulating | |
Width | 19mm | |
Length | 20m | |
Thickness | 0.19mm | |
Colour | yellow | |
Kind of adhesive | synthetic caoutchouc | |
Tape material | PVC film | |
Operating temperature | -10...85°C | |
Elongation at rupture | 380% | |
Adhesion to steel | 1.6N/cm | |
Resistance to | most of solvents | |
Tensile strength | 34N/cm | |
Dielectric strength | 49kV/mm | |
Tape application | bundling, electrical insulation, repairs |