+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLYTEX 560

Tape: fixing; W: 19mm; L: 10m; Thk: 1.1mm; double-sided; white


Manufacturer: ANTICOR

Manufacturer part number:
POLYTEX 560
TME Symbol:
ANC-560-19-10WH

Specification

Manufacturer
ANTICOR
Type of tape
fixing
Width
19mm
Length
10m
Thickness
1.1mm
Version
double-sided
Colour
white
Operating temperature
-40...70°C
Tape material
PE foam
Resistance to
moisture
Adhesion to steel
10.8N/cm
aluminium adhesive
10N/cm
Tape application
bonding, fixing
Agent application
  • glass
  • metals
  • plastics
  • wood
Tape features
  • adhesive strength is stable during operation
  • good adhesion to uneven surfaces
  • high bonding strength
Gross weight70.5 g
Certificates

WATCH VIDEO

See other products in this category: Fixing tapes ANTICOR,
*
POLYTEX 560
54 in TME stock
Net price for quantities from 1 rol - 11.71 USDGross price for quantities from 1 rol - 11.71 USD
Net price for quantities from 5 rol - 11.04 USDGross price for quantities from 5 rol - 11.04 USD
Net price for quantities from 10 rol - 10.34 USDGross price for quantities from 10 rol - 10.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.