+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 2A | |
Rated voltage | 32V DC | |
Fuse size | 10.9mm | |
Manufacturer series | Mini | |
Trade name | MINI | |
Breaking capacity | 1kA / 32V DC | |
Fuses application | automotive fuses | |
Colour | grey |