+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-2.4-LCW-RPS

Antenna; Bluetooth,WiFi,ZigBee; 2.8dBi; twist-on; 2.4÷2.5GHz

Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-2.4-LCW-RPS
TME Symbol:
ANT-2.4-LCW-RPS

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
2.8dBi
Mounting
twist-on
Frequency
2.4...2.5GHz
Operating temperature
-40...80°C
Connection
RP-SMA
Gross weight7.003 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ANT-2.4-LCW-RPS
0 in TME stock
Net price for quantities from 2000 pcs - 3.76 USDGross price for quantities from 2000 pcs - 3.76 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 50 pcs