+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-418-CW-QW

Antenna; RF; 2.9dBi; angular,twist-on,vertical; 50Ω; 380÷450MHz

Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-418-CW-QW
TME Symbol:
ANT-418-CW-QW

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
2.9dBi
Mounting
angular, twist-on, vertical
Impedance
50Ω
Frequency
380...450MHz
Connection
RP-SMA
Operating temperature
-40...90°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-418-CW-QW
0 in TME stock
Net price for quantities from 90 pcs - 14.90 USDGross price for quantities from 90 pcs - 14.90 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 90.
Multiplicity: 30.