+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-490-PW-QW-UFL

Antenna: communication; RF; 1.3dBi; linear; 50Ω; 470÷510MHz; U.FL


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-490-PW-QW-UFL
TME Symbol:
ANT-490-PW-QW-UFL

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of antenna
communication
Kind of antenna
RF
Antenna gain
1.3dBi
Polarisation
linear
Impedance
50Ω
Frequency
470...510MHz
Connection
U.FL
Operating temperature
-40...90°C
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-490-PW-QW-UFL
91 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change