+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-868-CW-RCS-SMA

Antenna: communication; RF; 3.6dBi; angular,twist-on; 50Ω; Vswr: 2


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-868-CW-RCS-SMA
TME Symbol:
ANT-868-CW-RCS-SMA

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of antenna
communication
Kind of antenna
RF
Antenna gain
3.6dBi
Mounting
angular, twist-on
Impedance
50Ω
Frequency
850...880MHz
Connection
male, SMA
Operating temperature
-20...85°C
Standing wave-ratio
2
Gross weight8.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-868-CW-RCS-SMA
60 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 5 pcs - 9.32 USDGross price for quantities from 5 pcs - 9.32 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
Net price for quantities from 25 pcs - 8.77 USDGross price for quantities from 25 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcs