+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-868-CW-RH-SMA

Antenna; RF; 1.5dBi; twist-on,vertical; 50Ω; f: 855÷880MHz


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-868-CW-RH-SMA
TME Symbol:
ANT-868-CW-RH-SMA

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
1.5dBi
Mounting
twist-on, vertical
Impedance
50Ω
Frequency
855...880MHz
Connection
male, SMA
Operating temperature
-40...90°C
Bandwidth
25MHz
Standing wave-ratio
1.9
Gross weight6.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-868-CW-RH-SMA
0 in TME stock
Net price for quantities from 100 pcs - 9.98 USDGross price for quantities from 100 pcs - 9.98 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.