+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-868-PW-QW-UFL

Antenna; RF; 1.6dBi; 50Ω; 750÷950MHz; U.FL; -40÷90°C


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-868-PW-QW-UFL
TME Symbol:
ANT-868-PW-QW-UFL

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
1.6dBi
Impedance
50Ω
Frequency
750...950MHz
Connection
U.FL
Operating temperature
-40...90°C
Gross weight19.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-868-PW-QW-UFL
0 in TME stock
Net price for quantities from 100 pcs - 14.04 USDGross price for quantities from 100 pcs - 14.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.