+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-916-JJB-ST

Antenna; RF; -10.2dBi; soldered; 50Ω; 901÷931MHz; -40÷90°C


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-916-JJB-ST
TME Symbol:
ANT-916-JJB-ST

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
-10.2dBi
Mounting
soldered
Impedance
50Ω
Frequency
901...931MHz
Operating temperature
-40...90°C
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-916-JJB-ST
211 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change