+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200579G

Antenna; RF; 868MHz; 2.5m


Manufacturer: AUREL

Manufacturer part number:
650200579G
TME Symbol:
ANT-GP-868

Specification

Manufacturer
AUREL
Type of communications modules accessories
antenna
Kind of antenna
RF
Frequency
868MHz
Cable length
2.5m
Gross weight196.23 g
Certificates
See other products in this category: RF antennas AUREL,
*
650200579G
0 in TME stock
Net price for quantities from 100 pcs - 34.62 USDGross price for quantities from 100 pcs - 34.62 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.