+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LINX TECHNOLOGIES / TE Connectivity
Manufacturer | LINX TECHNOLOGIES / TE Connectivity | |
Type of antenna | communication | |
Kind of antenna | 2G, 3G, 4G, LTE | |
Antenna gain | [email protected], [email protected], [email protected], [email protected] | |
Polarisation | linear | |
Mounting | SMD | |
Impedance | 50Ω | |
Frequency | 698...960MHz, 1.71...2.17GHz, 2.3...2.4GHz, 2.5...2.7GHz | |
Dimensions (a x b x c) | 37x5x5mm | |
Operating temperature | -40...85°C | |
Connection | male |