+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LINX TECHNOLOGIES / TE Connectivity
Manufacturer | LINX TECHNOLOGIES / TE Connectivity | |
Type of communications modules accessories | antenna | |
Kind of antenna | 2G, 3G, 4G, LTE | |
Antenna gain | [email protected], [email protected], [email protected], [email protected], [email protected], [email protected] | |
Polarisation | linear | |
Mounting | twist-on | |
Impedance | 50Ω | |
Frequency | 698...960MHz, 1.71...2.17GHz, 2.3...2.4GHz, 2.5...2.7GHz, 3400...3600MHz, 3600...3800MHz | |
Operating temperature | -40...70°C | |
Connection | male, SMA |