+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70384

Cable; 5m; coaxial 9.5mm socket,coaxial 9.5mm plug; PVC; black


Manufacturer: GOOBAY

Manufacturer part number:
70384
TME Symbol:
ANT-M/F-0500-BK

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
5m
Shield structure
Al foil, braid made of aluminium wires, shielded fourfold
Wire insulation material
PVC
Kind of core
OFC
Core diameter
1.02mm
Outside diameter
8mm
Contact plating
gold-plated
Insulation colour
black
Impedance
75Ω
Support
4K, Full HD 1080p, UHD 2160p
Cable/adapter structure
  • coaxial 9.5mm plug
  • coaxial 9.5mm socket
Gross weight293.1 g
See other products in this category: Coaxial Assemblies GOOBAY,
*
70384
4 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
Net price for quantities from 3 pcs - 11.98 USDGross price for quantities from 3 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.