+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT0201

Antenna; automotive,W1,inner; with amplifier; 2m


Manufacturer: SUNKER

Manufacturer part number:
ANT0201
TME Symbol:
ANT0201

Specification

Manufacturer
SUNKER
Type of car audio accessories
antenna
Kind of antenna
automotive, inner, W1
Car Audio features
with amplifier
Cable length
2m
Gross weight109.4 g
See other products in this category: Radio Car Antennas SUNKER,
*
ANT0201
11 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs