+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT0202

Antenna: automotive; W2,inner; with amplifier; 2m


Manufacturer: SUNKER

Manufacturer part number:
ANT0202
TME Symbol:
ANT0202

Specification

Manufacturer
SUNKER
Type of antenna
automotive
Kind of antenna
inner, W2
Car Audio features
with amplifier
Cable length
2m
Gross weight109.31 g
See other products in this category: Radio Car Antennas SUNKER,
*
ANT0202
8 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 3 pcs - 4.06 USDGross price for quantities from 3 pcs - 4.06 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs