+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT0350

Antenna: automotive; A3; 0.432m; AM,FM; Alfa Romeo,Fiat,Lancia; 2m


Manufacturer: SUNKER

Manufacturer part number:
ANT0350
TME Symbol:
ANT0350

Specification

Manufacturer
SUNKER
Type of antenna
automotive
Kind of antenna
A3
Mast length
0.432m
Frequency range
AM, FM
Application - car brand
Alfa Romeo, Fiat, Lancia
Cable length
2m
Gross weight264.1 g
See other products in this category: Radio Car Antennas SUNKER,
*
ANT0350
30 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
Net price for quantities from 5 pcs - 6.17 USDGross price for quantities from 5 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs