+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT0352

Antenna; A1,automotive; 0.432m; AM,FM; 1.37m

Manufacturer: SUNKER

Manufacturer part number:
ANT0352
TME Symbol:
ANT0352

Specification

Manufacturer
SUNKER
Type of car audio accessories
antenna
Kind of antenna
A1, automotive
Mast length
0.432m
Frequency range
AM, FM
Cable length
1.37m
Gross weight278.8 g
See other products in this category: Radio Car Antennas SUNKER,
*
ANT0352
28 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 3 pcs - 6.52 USDGross price for quantities from 3 pcs - 6.52 USD
Net price for quantities from 5 pcs - 6.05 USDGross price for quantities from 5 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs