+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP2146SG-13

IC: power switch; high-side,USB switch; 0.5A; Ch: 2; P-Channel; SMD


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP2146SG-13
TME Symbol:
AP2146SG-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
0.5A
Number of channels
2
Kind of output
P-Channel
Mounting
SMD
Case
SO8
On-state resistance
90mΩ
Kind of package
reel, tape
Active logical level
low
Supply voltage
  • 2.7...5.5V DC
Gross weight0.137 g
Certificates
See other products in this category: Power switches - integrated circuits DIODES INCORPORATED,
*
AP2146SG-13
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs