+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-3A

Fuse: fuse; automotive; 3A; 32VDC; 11mm; Mini; MINI


Manufacturer: OPTIFUSE

Manufacturer part number:
APM-3A
TME Symbol:
APM-3A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
3A
Rated voltage
32V DC
Fuse size
11mm
Manufacturer series
Mini
Trade name
MINI
Breaking capacity
1kA / 32V DC
Fuses application
automotive fuses
Colour
violet
Gross weight0.587 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Automotive Fuses OPTIFUSE,
See other products from this series.:
*
APM-3A
780 in TME stock
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 1 000 pcs